Technical documents
Specifications
Brand
BoschSet Type
Multi Construction Drill Set
Material
Tungsten Carbide
Number of Pieces
4
Minimum Size
4mm
Maximum Size
8mm
Set Contents
4 x 70; 5 x 85; 6 x 100; 8 x 120 mm
You may be interested in
P.O.A.
Bosch 4-Piece, 8mm Max, 4mm Min, Tungsten Carbide Bits
1
P.O.A.
Bosch 4-Piece, 8mm Max, 4mm Min, Tungsten Carbide Bits
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Technical documents
Specifications
Brand
BoschSet Type
Multi Construction Drill Set
Material
Tungsten Carbide
Number of Pieces
4
Minimum Size
4mm
Maximum Size
8mm
Set Contents
4 x 70; 5 x 85; 6 x 100; 8 x 120 mm
You may be interested in
