Bosch HSS-G, 13/64in Diameter, 93 mm Overall

RS Stock No.: 759-6334Brand: BoschManufacturers Part No.: 2608585445
brand-logo
View all in Drill Bits

Technical documents

Specifications

Brand

Bosch

Material

HSS-G

Diameter

13/64in

Point Angle

135°

Cutting Length

52mm

Overall Length

93 mm

You may be interested in
Bosch HSS Twist Drill Bit, 5.2mm Diameter, 92 mm Overall
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Bosch HSS-G, 13/64in Diameter, 93 mm Overall

P.O.A.

Bosch HSS-G, 13/64in Diameter, 93 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Bosch HSS Twist Drill Bit, 5.2mm Diameter, 92 mm Overall
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Brand

Bosch

Material

HSS-G

Diameter

13/64in

Point Angle

135°

Cutting Length

52mm

Overall Length

93 mm

You may be interested in
Bosch HSS Twist Drill Bit, 5.2mm Diameter, 92 mm Overall
P.O.A.Each (In a Pack of 10) (ex VAT)