Bosch HSS-G Jobber Drill Bit, 4.1mm Diameter, 75 mm Overall

RS Stock No.: 759-6236Brand: BoschManufacturers Part No.: 2608585486
brand-logo
View all in Drill Bits

Technical documents

Specifications

Brand

Bosch

Material

HSS-G

Drill Bit Type

Jobber Drill

Diameter

4.1mm

Point Angle

135°

Cutting Length

43mm

Overall Length

75 mm

You may be interested in
Bosch HSS-G Twist Drill Bit, 4.1mm Diameter, 75 mm Overall
P.O.A.Each (In a Pack of 10) (ex VAT)

P.O.A.

Bosch HSS-G Jobber Drill Bit, 4.1mm Diameter, 75 mm Overall

P.O.A.

Bosch HSS-G Jobber Drill Bit, 4.1mm Diameter, 75 mm Overall

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Bosch HSS-G Twist Drill Bit, 4.1mm Diameter, 75 mm Overall
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Brand

Bosch

Material

HSS-G

Drill Bit Type

Jobber Drill

Diameter

4.1mm

Point Angle

135°

Cutting Length

43mm

Overall Length

75 mm

You may be interested in
Bosch HSS-G Twist Drill Bit, 4.1mm Diameter, 75 mm Overall
P.O.A.Each (In a Pack of 10) (ex VAT)