Technical documents
Specifications
Brand
BoschSet Type
Drill Bit Set
Material
HSS-R
Number of Pieces
19
Minimum Size
1mm
Maximum Size
10mm
Set Contents
HSS Drill Bits
Country of Origin
China
Product details
Drill Bits & HSS/Masonry Sets
Metalworking drills.
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Bosch 19-Piece, 10mm Max, 1mm Min, HSS-R Bits
1
P.O.A.
Bosch 19-Piece, 10mm Max, 1mm Min, HSS-R Bits
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
BoschSet Type
Drill Bit Set
Material
HSS-R
Number of Pieces
19
Minimum Size
1mm
Maximum Size
10mm
Set Contents
HSS Drill Bits
Country of Origin
China
Product details
Drill Bits & HSS/Masonry Sets
Metalworking drills.