Technical documents
Specifications
Brand
BoschMaterial
HSS-G
Drill Bit Type
Jobber Drill
Diameter
6.7mm
Point Angle
135°
Cutting Length
63mm
Overall Length
101 mm
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Bosch HSS-G Jobber Drill Bit, 6.7mm Diameter, 101 mm Overall
1
P.O.A.
Bosch HSS-G Jobber Drill Bit, 6.7mm Diameter, 101 mm Overall
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
BoschMaterial
HSS-G
Drill Bit Type
Jobber Drill
Diameter
6.7mm
Point Angle
135°
Cutting Length
63mm
Overall Length
101 mm