Bosch x 1.2mm Thick, 25 in pack

RS Stock No.: 479-8111Brand: BoschManufacturers Part No.: 2608600701
brand-logo
View all in Abrasive Discs

Technical documents

Specifications

Brand

Bosch

Thickness

1.2mm

Number in Pack

25

Maximum Safe Speed

86m/s

Country of Origin

Austria

Product details

GWS 14.4 V Cordless Angle Grinder & Accessories

Angle grinder suitable for cutting panels, pipes and steel and reinforcing bars made of steel, stainless steel and non-ferrous metals.
Ideal for finishing work on weld seams and deburring of steel parts.
Sanding plate can be used for grinding operations on lacquered surfaces.
The diamond disc cuts quickly and effortlessly through wall and floor tiles.
The new SDS system allows discs to be changed in a quarter of turn.
Tool-free adjustment of the protective guard.
Soft grip handle for high working comfort and a good grip.
Range of Ø 100 mm discs for cutting stainless steel and steel and also a diamond disc for construction materials.
Cutting discs are available separately (see stock no: 479-8111 and 479-8127)
Supplied in a carry case with a fast charger, 2 x 2.6 Ah NiMh batteries, 3 cutting discs, 1 deburring disc and additional handle.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Bosch x 1.2mm Thick, 25 in pack

P.O.A.

Bosch x 1.2mm Thick, 25 in pack
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Bosch

Thickness

1.2mm

Number in Pack

25

Maximum Safe Speed

86m/s

Country of Origin

Austria

Product details

GWS 14.4 V Cordless Angle Grinder & Accessories

Angle grinder suitable for cutting panels, pipes and steel and reinforcing bars made of steel, stainless steel and non-ferrous metals.
Ideal for finishing work on weld seams and deburring of steel parts.
Sanding plate can be used for grinding operations on lacquered surfaces.
The diamond disc cuts quickly and effortlessly through wall and floor tiles.
The new SDS system allows discs to be changed in a quarter of turn.
Tool-free adjustment of the protective guard.
Soft grip handle for high working comfort and a good grip.
Range of Ø 100 mm discs for cutting stainless steel and steel and also a diamond disc for construction materials.
Cutting discs are available separately (see stock no: 479-8111 and 479-8127)
Supplied in a carry case with a fast charger, 2 x 2.6 Ah NiMh batteries, 3 cutting discs, 1 deburring disc and additional handle.