Bosch Fine Sanding Sheet, 120 Grit, 107mm x 115mm

RS Stock No.: 647-2811Brand: BoschManufacturers Part No.: 2608607446
brand-logo
View all in Power Sanding Sheets & Belts

Technical documents

Specifications

Brand

Bosch

Grit Size

120

Grade

Fine

Length

107mm

Width

115mm

Country of Origin

Italy

Product details

Sanding sheets, 6-hole

Abrasive paper with 6-hole hook & loop system for orbital sanders
White version - White:Paint, for sanding paints varnishes and fillers
Red version - Red:Wood, for sanding wood and plywood
For use with the GSS 140A orbital sander, Stock No. 507-8733

Hook & Loop Discs

All discs have hook and loop type fastening and can be attached and re-attached as many times as necessary. All abrasives are synthetic resin bonded. All discs can be used with Norgrip® Backing Pads.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Bosch Fine Sanding Sheet, 120 Grit, 107mm x 115mm

P.O.A.

Bosch Fine Sanding Sheet, 120 Grit, 107mm x 115mm
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Bosch

Grit Size

120

Grade

Fine

Length

107mm

Width

115mm

Country of Origin

Italy

Product details

Sanding sheets, 6-hole

Abrasive paper with 6-hole hook & loop system for orbital sanders
White version - White:Paint, for sanding paints varnishes and fillers
Red version - Red:Wood, for sanding wood and plywood
For use with the GSS 140A orbital sander, Stock No. 507-8733

Hook & Loop Discs

All discs have hook and loop type fastening and can be attached and re-attached as many times as necessary. All abrasives are synthetic resin bonded. All discs can be used with Norgrip® Backing Pads.