Bosch Circular Saw Blade, Pack of 1

RS Stock No.: 199-9823Brand: BoschManufacturers Part No.: 2608640617
brand-logo
View all in Saw Blades

Technical documents

Specifications

Brand

Bosch

Saw Blade Type

Circular Saw Blade

Number of Teeth

48

Number in Pack

1

Arbor Diameter

30mm

Blade Material

Steel

Blade Diameter

190mm

Country of Origin

China

You may be interested in

P.O.A.

Bosch Circular Saw Blade, Pack of 1

P.O.A.

Bosch Circular Saw Blade, Pack of 1

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Bosch

Saw Blade Type

Circular Saw Blade

Number of Teeth

48

Number in Pack

1

Arbor Diameter

30mm

Blade Material

Steel

Blade Diameter

190mm

Country of Origin

China

You may be interested in