Technical documents
Specifications
Brand
BoschDrill Type
Hammer Drill
Corded/Cordless
Cordless
Battery Type
Li-ion
Battery Capacity
2.6Ah
Series
GBH
Chuck Size
13mm
Chuck Type
Keyless
Number of Batteries
2
Hammer Action
Yes
Plug Type
Type C - Euro Plug
Drilling Capacity Wood
13 mm
Drilling Capacity Metal
13 mm
Battery Charge Time
30min
Model Number
GBH 36 VF-LI
Country of Origin
Germany
Product details
Bosch Drills
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
BoschDrill Type
Hammer Drill
Corded/Cordless
Cordless
Battery Type
Li-ion
Battery Capacity
2.6Ah
Series
GBH
Chuck Size
13mm
Chuck Type
Keyless
Number of Batteries
2
Hammer Action
Yes
Plug Type
Type C - Euro Plug
Drilling Capacity Wood
13 mm
Drilling Capacity Metal
13 mm
Battery Charge Time
30min
Model Number
GBH 36 VF-LI
Country of Origin
Germany
Product details