Bosch GDS 18 V-LI 1/4 in 18V Cordless Impact Wrench, UK Plug

RS Stock No.: 812-9890Brand: BoschManufacturers Part No.: GDS 18 V-LI
brand-logo
View all in Home

Technical documents

Specifications

Brand

Bosch

Drill Type

Impact Drill

Voltage Rating

18V

Corded/Cordless

Cordless

Battery Type

Li-ion

Brushed/Brushless Motor

Brushless

Battery Capacity

4Ah

Speed

0 → 1900rpm

Drive Size

1/4 in

Plug Type

Type G - British 3-pin

Model Number

GDS 18 V-LI

Country of Origin

Malaysia

Product details

18V Li-Ion Impact Wrench with L-Boxx (GDS 18V-LI)

Professional 18V Lithium Ion Cordless Drill Driver with compact head for working in tight confined spaces. The Bosch GDS 18V comes equipped with an extremely powerful 180Nm engineered gearbox for high torque applications.

Electronic Cell Protection avoids battery issues such as deep discharge, overheating and battery overload.
Dura Shield housing protects against impacts and falls
Rubber gearbox cover for added durability
3 point anti-slip rubber design for stability, ideal for high working
Carbon brush cap for easy maintenance
Foward and reverse direction
Bright white LED light for illumination of the work piece
CoolPack battery technology enables optimum heat dissipation increasing battery tool life by up to 100%
Belt clip built onto tool

Supplied with

2 x 4.0Ah Li-Ion batteries, charger, L-Boxx storage and carry case.

Bosch Drills

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Bosch GDS 18 V-LI 1/4 in 18V Cordless Impact Wrench, UK Plug

P.O.A.

Bosch GDS 18 V-LI 1/4 in 18V Cordless Impact Wrench, UK Plug
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Bosch

Drill Type

Impact Drill

Voltage Rating

18V

Corded/Cordless

Cordless

Battery Type

Li-ion

Brushed/Brushless Motor

Brushless

Battery Capacity

4Ah

Speed

0 → 1900rpm

Drive Size

1/4 in

Plug Type

Type G - British 3-pin

Model Number

GDS 18 V-LI

Country of Origin

Malaysia

Product details

18V Li-Ion Impact Wrench with L-Boxx (GDS 18V-LI)

Professional 18V Lithium Ion Cordless Drill Driver with compact head for working in tight confined spaces. The Bosch GDS 18V comes equipped with an extremely powerful 180Nm engineered gearbox for high torque applications.

Electronic Cell Protection avoids battery issues such as deep discharge, overheating and battery overload.
Dura Shield housing protects against impacts and falls
Rubber gearbox cover for added durability
3 point anti-slip rubber design for stability, ideal for high working
Carbon brush cap for easy maintenance
Foward and reverse direction
Bright white LED light for illumination of the work piece
CoolPack battery technology enables optimum heat dissipation increasing battery tool life by up to 100%
Belt clip built onto tool

Supplied with

2 x 4.0Ah Li-Ion batteries, charger, L-Boxx storage and carry case.

Bosch Drills