Technical documents
Specifications
Brand
BoschDrill Type
Drill Driver
Corded/Cordless
Cordless
Battery Type
Li-ion
Series
GSB
Chuck Size
10mm
Chuck Type
Autolock
Drilling Capacity Wood
25 mm
Model Number
GSB 14,4-2-LI
Drilling Capacity Metal
10 mm
Country of Origin
Malaysia
Product details
14.4V Li-Ion Combi Drill (GSB 14,4-2-LI)
14.4V combi drill with Bosch Premium Lithium Ion technology supplied boxed in a plastic L-Boxx inlay.
Bosch Electronic Cell Protection (ECP) Protects the battery against overload, overheating & total discharge
Lightweight, 1.4 kg for easy handling & low fatigue
Very short design (only 204 mm) Ergonomically shaped handle
Ideal for overhead & working in tight spaces
2-speed planetary gearbox
Max impact rate 21000 ipm
Max torque (hard/soft) : 38/16Nm
15+1 torque settings
Max screw diameter 8mm
Integrated LED light
Belt clip
Supplied with
2 x 1.3Ah Li-ion batteries & 45 min charger.
Bosch Drills
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
BoschDrill Type
Drill Driver
Corded/Cordless
Cordless
Battery Type
Li-ion
Series
GSB
Chuck Size
10mm
Chuck Type
Autolock
Drilling Capacity Wood
25 mm
Model Number
GSB 14,4-2-LI
Drilling Capacity Metal
10 mm
Country of Origin
Malaysia
Product details
14.4V Li-Ion Combi Drill (GSB 14,4-2-LI)
14.4V combi drill with Bosch Premium Lithium Ion technology supplied boxed in a plastic L-Boxx inlay.
Bosch Electronic Cell Protection (ECP) Protects the battery against overload, overheating & total discharge
Lightweight, 1.4 kg for easy handling & low fatigue
Very short design (only 204 mm) Ergonomically shaped handle
Ideal for overhead & working in tight spaces
2-speed planetary gearbox
Max impact rate 21000 ipm
Max torque (hard/soft) : 38/16Nm
15+1 torque settings
Max screw diameter 8mm
Integrated LED light
Belt clip
Supplied with
2 x 1.3Ah Li-ion batteries & 45 min charger.