Technical documents
Specifications
Brand
BoschDrill Type
Drill Driver
Corded/Cordless
Cordless
Battery Type
Li-ion
Series
GSB
Model Number
GSB 36 VE-2-LI
Drilling Capacity Metal
16 mm
Drilling Capacity Wood
102 mm
Country of Origin
Malaysia
Product details
36V Cordless Combi Drill with L-Boxx (GSB VE-2-LI)
Professional 36V Lithium Ion Cordless Combil Drill with powerful 100Nm motor for high torque applications. Safety design due to Electronic Rotation Protectipon detects jamming and shuts down the combi drill to avoid damage to the machine and operator.
Electronic Cell Protection avoids battery issues such as deep discharge, overheating and battery overload.
Electronic Motor Protection further protects the motor form overload
LED light for illumination of the work piece
Dura Shield housing protects against impacts and falls
CoolPack battery technology enables optimum heat dissipation increasing battery tool life by up to 100%
Supplied with
2 x 2.0Ah Li-Ion batteries, qucik charger, wave profile auxiliary handle, L-Boxx storage and carry case.
Bosch Drills
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
BoschDrill Type
Drill Driver
Corded/Cordless
Cordless
Battery Type
Li-ion
Series
GSB
Model Number
GSB 36 VE-2-LI
Drilling Capacity Metal
16 mm
Drilling Capacity Wood
102 mm
Country of Origin
Malaysia
Product details
36V Cordless Combi Drill with L-Boxx (GSB VE-2-LI)
Professional 36V Lithium Ion Cordless Combil Drill with powerful 100Nm motor for high torque applications. Safety design due to Electronic Rotation Protectipon detects jamming and shuts down the combi drill to avoid damage to the machine and operator.
Electronic Cell Protection avoids battery issues such as deep discharge, overheating and battery overload.
Electronic Motor Protection further protects the motor form overload
LED light for illumination of the work piece
Dura Shield housing protects against impacts and falls
CoolPack battery technology enables optimum heat dissipation increasing battery tool life by up to 100%
Supplied with
2 x 2.0Ah Li-Ion batteries, qucik charger, wave profile auxiliary handle, L-Boxx storage and carry case.
