Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Bosch GSR PRODRIVE 3.6V, Euro Plug

RS Stock No.: 554-677Brand: BoschManufacturers Part No.: GSR PRODRIVE
brand-logo
View all in Electric Screwdrivers

Technical documents

Specifications

Brand

Bosch

Speed

250rpm

Voltage Rating

3.6V

Plug Type

Type C - Euro Plug

Battery Capacity

1.3Ah

Model Number

GSR PRODRIVE

Chuck Type

1/4" Hex

Chuck Type

1/4"" Hex

Number of Gears

1

Plug Type

Type C - EuroPlug

Country of Origin

Malaysia

Product details

GSR ProDrive Cordless Screwdriver

Handy in any situation, 148 mm small 3.6 V Li-Ion cordless screwdriver for professionals
With clockwise/anti-clockwise rotation and motor brake
Magnetic bit direct insertion
Integrated LED to illuminate the work area
Processes up to 110 Ø 3.5 mm screws with a single charge
Cell Protection to protect battery against overload, overheating and deep discharge

Supplied with

2 x 1.3 Ah Li-Ion batteries, AL 1115 CV Fast Charger, 24-part slotted, PH, PZ, TORX® and hex bit set, with craftsman's case

Bosch Drills

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Bosch GSR PRODRIVE 3.6V, Euro Plug

P.O.A.

Bosch GSR PRODRIVE 3.6V, Euro Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Bosch

Speed

250rpm

Voltage Rating

3.6V

Plug Type

Type C - Euro Plug

Battery Capacity

1.3Ah

Model Number

GSR PRODRIVE

Chuck Type

1/4" Hex

Chuck Type

1/4"" Hex

Number of Gears

1

Plug Type

Type C - EuroPlug

Country of Origin

Malaysia

Product details

GSR ProDrive Cordless Screwdriver

Handy in any situation, 148 mm small 3.6 V Li-Ion cordless screwdriver for professionals
With clockwise/anti-clockwise rotation and motor brake
Magnetic bit direct insertion
Integrated LED to illuminate the work area
Processes up to 110 Ø 3.5 mm screws with a single charge
Cell Protection to protect battery against overload, overheating and deep discharge

Supplied with

2 x 1.3 Ah Li-Ion batteries, AL 1115 CV Fast Charger, 24-part slotted, PH, PZ, TORX® and hex bit set, with craftsman's case

Bosch Drills

You may be interested in