Bosch GWS 1000 125mm, Euro Plug

RS Stock No.: 198-889Brand: BoschManufacturers Part No.: GWS1000 + CLIC
brand-logo
View all in Grinders

Technical documents

Specifications

Brand

Bosch

Disc Size

125mm

Speed

11000rpm

Voltage Rating

230V

Plug Type

Type C - EuroPlug

Model Number

GWS 1000

Product details

Bosch Grinders, Saws & Routers

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Bosch GWS 1000 125mm, Euro Plug

P.O.A.

Bosch GWS 1000 125mm, Euro Plug
Stock information temporarily unavailable.
You may be interested in

Technical documents

Specifications

Brand

Bosch

Disc Size

125mm

Speed

11000rpm

Voltage Rating

230V

Plug Type

Type C - EuroPlug

Model Number

GWS 1000

Product details

Bosch Grinders, Saws & Routers

You may be interested in