Bosch GWS 22-230LVI 230mm, UK Plug

RS Stock No.: 695-7139Brand: BoschManufacturers Part No.: GWS22230LVI1
brand-logo
View all in Grinders

Technical documents

Specifications

Brand

Bosch

Disc Size

230mm

Speed

6500rpm

Wattage

2.2kW

Weight

5.4kg

Plug Type

Type G - British 3-pin

Model Number

GWS 22-230LVI

Product details

230mm Angle Grinder (GWS 22-230LVI)

Kick-back stop detects any sudden decreases in revolution and shuts down to protect against injuries
Restart protection
Champion motor
Precision cut gears ensures smoother and better power transfer
New vibration control main and side handle
Robust housing design
Tri-control switch (on/ off/ deadman)
Powder coated stator for longer life

Supplied with

Side handle and pin spanner.

Bosch Grinders, Saws & Routers

You may be interested in

P.O.A.

Bosch GWS 22-230LVI 230mm, UK Plug

P.O.A.

Bosch GWS 22-230LVI 230mm, UK Plug

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Bosch

Disc Size

230mm

Speed

6500rpm

Wattage

2.2kW

Weight

5.4kg

Plug Type

Type G - British 3-pin

Model Number

GWS 22-230LVI

Product details

230mm Angle Grinder (GWS 22-230LVI)

Kick-back stop detects any sudden decreases in revolution and shuts down to protect against injuries
Restart protection
Champion motor
Precision cut gears ensures smoother and better power transfer
New vibration control main and side handle
Robust housing design
Tri-control switch (on/ off/ deadman)
Powder coated stator for longer life

Supplied with

Side handle and pin spanner.

Bosch Grinders, Saws & Routers

You may be interested in