Technical documents
Specifications
Brand
BottType
Shelf Cupboard
Floor Standing
Yes
Number Of Doors
2
Number Of Shelves
2
Lockable
Yes
Material
Steel
Colour
Blue
Dimensions
1000 x 1000 x 550mm
Depth
550mm
Height
1000mm
Width
1m
Country of Origin
United Kingdom
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Bott 2 Door Steel Lockable Floor Standing Cupboard, 1000 x 1000 x 550mm
1
P.O.A.
Bott 2 Door Steel Lockable Floor Standing Cupboard, 1000 x 1000 x 550mm
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
BottType
Shelf Cupboard
Floor Standing
Yes
Number Of Doors
2
Number Of Shelves
2
Lockable
Yes
Material
Steel
Colour
Blue
Dimensions
1000 x 1000 x 550mm
Depth
550mm
Height
1000mm
Width
1m
Country of Origin
United Kingdom