Bott 2 Door Steel Lockable Floor Standing Cupboard, 2000 x 1000 x 350mm

RS Stock No.: 838-6456Brand: BottManufacturers Part No.: 16911602.11v
brand-logo
View all in Storage Cabinets

Technical documents

Specifications

Brand

Bott

Type

Shelf Cupboard

Floor Standing

Yes

Number Of Doors

2

Number Of Shelves

4

Lockable

Yes

Material

Steel

Colour

Blue

Dimensions

2000 x 1000 x 350mm

Depth

350mm

Height

2000mm

Width

1m

Country of Origin

United Kingdom

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Bott 2 Door Steel Lockable Floor Standing Cupboard, 2000 x 1000 x 350mm

P.O.A.

Bott 2 Door Steel Lockable Floor Standing Cupboard, 2000 x 1000 x 350mm
Stock information temporarily unavailable.
You may be interested in

Technical documents

Specifications

Brand

Bott

Type

Shelf Cupboard

Floor Standing

Yes

Number Of Doors

2

Number Of Shelves

4

Lockable

Yes

Material

Steel

Colour

Blue

Dimensions

2000 x 1000 x 350mm

Depth

350mm

Height

2000mm

Width

1m

Country of Origin

United Kingdom

You may be interested in