Bott Cupboard with Shelf Mobile Workbench, 1000 x 550mm, 200kg Load

RS Stock No.: 838-6438Brand: BottManufacturers Part No.: 16913221.11v
brand-logo
View all in Trolleys

Technical documents

Specifications

Brand

Bott

Type

Cupboard with Shelf

Load Capacity

200kg

Platform Dimensions

1000 x 550mm

Number of Levels

1

Wheel Features

Braked

Wheel Type

Castor

Wheel Diameter

125mm

Overall Height

955mm

Platform Length

1000mm

Platform Width

550mm

Country of Origin

United Kingdom

You may be interested in
View all in Trolleys

Stock information temporarily unavailable.

P.O.A.

Bott Cupboard with Shelf Mobile Workbench, 1000 x 550mm, 200kg Load

P.O.A.

Bott Cupboard with Shelf Mobile Workbench, 1000 x 550mm, 200kg Load

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Bott

Type

Cupboard with Shelf

Load Capacity

200kg

Platform Dimensions

1000 x 550mm

Number of Levels

1

Wheel Features

Braked

Wheel Type

Castor

Wheel Diameter

125mm

Overall Height

955mm

Platform Length

1000mm

Platform Width

550mm

Country of Origin

United Kingdom

You may be interested in