Technical documents
Specifications
Brand
BottType
Shelf & Drawer
Number Of Drawers
3
Dimensions
800 x 600 x 600mm
Depth
600mm
Height
800mm
Width
600mm
Product details
Workshop Bench Systems Drawer Cabinets
Drawers mounted on smooth running ball bearings with laterally mounted precision guide rails
Durable full width handle on every drawer with integrated referencing label under a transparent cover
High resistance 2 colour finish
Cabinet 5 Drawer
A practical multi-purpose 5 drawer cabinet with drawer sizes of 2 x 100, 2 x 150 and 1 x 200.
Cupboard & Drawer (3 Drawer)
This unit has a fully retractable slide-in door below the drawer compartment and a pull-out shelf. The slide-in drawer is separately lockable
Drawer size 1 x 50 and 2 x 100.
Heavy Duty Work Bench System - System 1
A modular bench system which enables you to design your own tailor made workbench from a selection of single components. These components may also be used to complete or extend existing work benches.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
BottType
Shelf & Drawer
Number Of Drawers
3
Dimensions
800 x 600 x 600mm
Depth
600mm
Height
800mm
Width
600mm
Product details
Workshop Bench Systems Drawer Cabinets
Drawers mounted on smooth running ball bearings with laterally mounted precision guide rails
Durable full width handle on every drawer with integrated referencing label under a transparent cover
High resistance 2 colour finish
Cabinet 5 Drawer
A practical multi-purpose 5 drawer cabinet with drawer sizes of 2 x 100, 2 x 150 and 1 x 200.
Cupboard & Drawer (3 Drawer)
This unit has a fully retractable slide-in door below the drawer compartment and a pull-out shelf. The slide-in drawer is separately lockable
Drawer size 1 x 50 and 2 x 100.
Heavy Duty Work Bench System - System 1
A modular bench system which enables you to design your own tailor made workbench from a selection of single components. These components may also be used to complete or extend existing work benches.
