Bourdon Pressure Switch, 5bar Min, 20bar Max, Differential Reading

RS Stock No.: 220-7980Brand: BourdonManufacturers Part No.: UT20
brand-logo
View all in Pressure Sensors

Technical documents

Specifications

Brand

Bourdon

Pressure Reading Type

Differential

Minimum Pressure Reading

5bar

Maximum Pressure Reading

20bar

Accuracy

5 %

Media Measured

Air, Oil, Water

Supply Voltage

24 V

IP Rating

IP32

Country of Origin

India

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Bourdon Pressure Switch, 5bar Min, 20bar Max, Differential Reading

P.O.A.

Bourdon Pressure Switch, 5bar Min, 20bar Max, Differential Reading
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Bourdon

Pressure Reading Type

Differential

Minimum Pressure Reading

5bar

Maximum Pressure Reading

20bar

Accuracy

5 %

Media Measured

Air, Oil, Water

Supply Voltage

24 V

IP Rating

IP32

Country of Origin

India