Bourns, 2035 230V 10 kA@ 1 Operation, 5000 A@ 10 OperationSMD 2 Electrode Gas Discharge Tube

RS Stock No.: 690-9972Brand: BournsManufacturers Part No.: 2035-23-SM-RPLF
brand-logo
View all in Gas Discharge Tubes

Technical documents

Specifications

Brand

Bourns

Series

2035

Suppressor Type

2 Electrode Gas Discharge Tube

Maximum Surge Current

10 kA@ 1 Operation, 5000 A@ 10 Operation

DC Spark Over Voltage

230V

Impulse Spark Over Voltage

450 V @ 100 V/μs, 600 V @ 1000 V/μs

Mounting Type

Surface Mount

Dimensions

4.4 x 5 x 5mm

Lead Pitch

3.9mm

Depth

5mm

Height

5mm

Length

4.4mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Country of Origin

Costa Rica

Product details

2035 Series Gas Discharge Tube 10kA/20A

High Surge Current rating, Low Insertion Loss
Stable Breakdown throughout life
Applications in Telecommunications, Industrial, Commercial, Automotive and Aircraft electronics

Approvals

UL Recognised.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Bourns, 2035 230V 10 kA@ 1 Operation, 5000 A@ 10 OperationSMD 2 Electrode Gas Discharge Tube

P.O.A.

Bourns, 2035 230V 10 kA@ 1 Operation, 5000 A@ 10 OperationSMD 2 Electrode Gas Discharge Tube
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
5 - 45P.O.A.
50 - 245P.O.A.
250 - 495P.O.A.
500 - 995P.O.A.
1000+P.O.A.

Technical documents

Specifications

Brand

Bourns

Series

2035

Suppressor Type

2 Electrode Gas Discharge Tube

Maximum Surge Current

10 kA@ 1 Operation, 5000 A@ 10 Operation

DC Spark Over Voltage

230V

Impulse Spark Over Voltage

450 V @ 100 V/μs, 600 V @ 1000 V/μs

Mounting Type

Surface Mount

Dimensions

4.4 x 5 x 5mm

Lead Pitch

3.9mm

Depth

5mm

Height

5mm

Length

4.4mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Country of Origin

Costa Rica

Product details

2035 Series Gas Discharge Tube 10kA/20A

High Surge Current rating, Low Insertion Loss
Stable Breakdown throughout life
Applications in Telecommunications, Industrial, Commercial, Automotive and Aircraft electronics

Approvals

UL Recognised.