Bourns, 2093 1000V 5kASMD 2 Electrode Gas Discharge Tube

RS Stock No.: 768-7783Brand: BournsManufacturers Part No.: 2093-100-SM-RPLF
brand-logo
View all in Gas Discharge Tubes

Technical documents

Specifications

Brand

Bourns

Series

2093

Suppressor Type

2 Electrode Gas Discharge Tube

Maximum Surge Current

5kA

DC Spark Over Voltage

1000V

Impulse Spark Over Voltage

<1600V

Mounting Type

Surface Mount

Dimensions

6.2 x 6.2 x 4.2mm

Depth

6.2mm

Height

4.2mm

Length

6.2mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Country of Origin

China

Product details

2093 Series Gas Discharge Tube 5kA/3A

Surface mount device
High Voltage range
High insulation resistance
Aplications include Telecomunications, Industrial and Consumer electronics

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Bourns, 2093 1000V 5kASMD 2 Electrode Gas Discharge Tube

P.O.A.

Bourns, 2093 1000V 5kASMD 2 Electrode Gas Discharge Tube
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Bourns

Series

2093

Suppressor Type

2 Electrode Gas Discharge Tube

Maximum Surge Current

5kA

DC Spark Over Voltage

1000V

Impulse Spark Over Voltage

<1600V

Mounting Type

Surface Mount

Dimensions

6.2 x 6.2 x 4.2mm

Depth

6.2mm

Height

4.2mm

Length

6.2mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Country of Origin

China

Product details

2093 Series Gas Discharge Tube 5kA/3A

Surface mount device
High Voltage range
High insulation resistance
Aplications include Telecomunications, Industrial and Consumer electronics