2MΩ, SMD Trimmer Potentiometer 0.25W Side Adjust Bourns, 3224

RS Stock No.: 171-1075Brand: BournsManufacturers Part No.: 3224J-1-205E
brand-logo
View all in Trimmer Potentiometers

Technical documents

Specifications

Brand

Bourns

Maximum Resistance

2MΩ

Mounting Type

Surface Mount

Number of Turns

12

Orientation

Side Adjust

Power Rating

0.25W

Series

3224

Termination Style

J-Hook

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Shaft Diameter

1.5 mm

Length

4.8mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+150°C

Product details

12-Turn 250mW 4mm 3224J Series Side Adjust

Bourns Standard 3224J Series side adjust SMD Trimpot® trimming potentiometer with a power rating @ 70 °C of 0.25W. The 3224J series cermet trimmer features a flush adjustment screw, a pick and place centring design for automated placement compatibility and is Sealed to withstand standard board wash processing.

Miniature (nominal 4mm square case size)
Excellent mounting efficiency
Suitable for flow/reflow soldering/hand solder
Meets standard EIA and EIAJ footprint
Low CRV - 1%

Multi-Turn Surface Mount Trimmers

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

2MΩ, SMD Trimmer Potentiometer 0.25W Side Adjust Bourns, 3224

P.O.A.

2MΩ, SMD Trimmer Potentiometer 0.25W Side Adjust Bourns, 3224
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Bourns

Maximum Resistance

2MΩ

Mounting Type

Surface Mount

Number of Turns

12

Orientation

Side Adjust

Power Rating

0.25W

Series

3224

Termination Style

J-Hook

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Shaft Diameter

1.5 mm

Length

4.8mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+150°C

Product details

12-Turn 250mW 4mm 3224J Series Side Adjust

Bourns Standard 3224J Series side adjust SMD Trimpot® trimming potentiometer with a power rating @ 70 °C of 0.25W. The 3224J series cermet trimmer features a flush adjustment screw, a pick and place centring design for automated placement compatibility and is Sealed to withstand standard board wash processing.

Miniature (nominal 4mm square case size)
Excellent mounting efficiency
Suitable for flow/reflow soldering/hand solder
Meets standard EIA and EIAJ footprint
Low CRV - 1%

Multi-Turn Surface Mount Trimmers