500Ω, Through Hole Trimmer Potentiometer 0.5W Side Adjust Bourns, 3299

RS Stock No.: 162-2607Brand: BournsManufacturers Part No.: 3299P-1-501LF
brand-logo
View all in Trimmer Potentiometers

Technical documents

Specifications

Brand

Bourns

Maximum Resistance

500Ω

Mounting Type

Through Hole

Number of Turns

25

Orientation

Side Adjust

Power Rating

0.5W

Series

3299

Termination Style

Solder Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Shaft Diameter

2.29 mm

Length

10.03mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

10mm 3/8 in. 500mW Side Adjust 3299P Series

Bourns® 3299P 3/8" Square Multiturn Cermet Trimming Potentiometer (Trimpot®)

Multi-contact wiper - low noise, high stability
Sealed to withstand immersion board washing
Moulded body with built in stand-offs
Wiper idles at end of travel
Suitable for 0.1in grid pitch

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

500Ω, Through Hole Trimmer Potentiometer 0.5W Side Adjust Bourns, 3299

P.O.A.

500Ω, Through Hole Trimmer Potentiometer 0.5W Side Adjust Bourns, 3299
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Bourns

Maximum Resistance

500Ω

Mounting Type

Through Hole

Number of Turns

25

Orientation

Side Adjust

Power Rating

0.5W

Series

3299

Termination Style

Solder Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Shaft Diameter

2.29 mm

Length

10.03mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

10mm 3/8 in. 500mW Side Adjust 3299P Series

Bourns® 3299P 3/8" Square Multiturn Cermet Trimming Potentiometer (Trimpot®)

Multi-contact wiper - low noise, high stability
Sealed to withstand immersion board washing
Moulded body with built in stand-offs
Wiper idles at end of travel
Suitable for 0.1in grid pitch