100kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, 3309

RS Stock No.: 743-2366Brand: BournsManufacturers Part No.: 3309P-1-104
brand-logo
View all in Trimmer Potentiometers

Technical documents

Specifications

Brand

Bourns

Maximum Resistance

100kΩ

Mounting Type

Through Hole

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.5W

Series

3309

Termination Style

Pin

Tolerance

±25%

Temperature Coefficient

±250ppm/°C

Length

11.5mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C

Product details

Cermet 3309P Top Adjust

Bourns® 3309P Series 9 mm Round Trimpot® Trimming Potentiometer

9 mm Round / Industrial / Open Frame
Cross slot adjustment design
Dust resistant/splash resistant covers
PC board stand-off’s and retention feature

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

100kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, 3309
Select packaging type

P.O.A.

100kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, 3309
Stock information temporarily unavailable.
Select packaging type
You may be interested in

Technical documents

Specifications

Brand

Bourns

Maximum Resistance

100kΩ

Mounting Type

Through Hole

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.5W

Series

3309

Termination Style

Pin

Tolerance

±25%

Temperature Coefficient

±250ppm/°C

Length

11.5mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C

Product details

Cermet 3309P Top Adjust

Bourns® 3309P Series 9 mm Round Trimpot® Trimming Potentiometer

9 mm Round / Industrial / Open Frame
Cross slot adjustment design
Dust resistant/splash resistant covers
PC board stand-off’s and retention feature

You may be interested in