2.5kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, 3329

RS Stock No.: 796-4825Brand: BournsManufacturers Part No.: 3329H-1-252LF
brand-logo
View all in Trimmer Potentiometers

Technical documents

Specifications

Brand

Bourns

Maximum Resistance

2.5kΩ

Mounting Type

Through Hole

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.5W

Series

3329

Termination Style

Solder Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Diameter

6.35mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+150°C

Country of Origin

Mexico

Product details

Cermet 6.35mm (in.) 500mW Top Adjust 3329H Series

Bourns® 3329H 1/4" Round Single Turn Cermet Trimming Potentiometer (Trimpot®)

Able to withstand wave soldering and integrated circuit cleaning baths

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

2.5kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, 3329

P.O.A.

2.5kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, 3329
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Bourns

Maximum Resistance

2.5kΩ

Mounting Type

Through Hole

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.5W

Series

3329

Termination Style

Solder Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Diameter

6.35mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+150°C

Country of Origin

Mexico

Product details

Cermet 6.35mm (in.) 500mW Top Adjust 3329H Series

Bourns® 3329H 1/4" Round Single Turn Cermet Trimming Potentiometer (Trimpot®)

Able to withstand wave soldering and integrated circuit cleaning baths