Technical documents
Specifications
Brand
BournsMaximum Resistance
50kΩ
Mounting Type
Through Hole
Number of Turns
1
Orientation
Side Adjust
Power Rating
1/2W
Series
3386X
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Length
9.53mm
Shaft Diameter
3.15 mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
P.O.A.
Production pack (Tube)
10
P.O.A.
Stock information temporarily unavailable.
Production pack (Tube)
10
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 10 - 99 | P.O.A. |
| 100 - 499 | P.O.A. |
| 500 - 999 | P.O.A. |
| 1000+ | P.O.A. |
Technical documents
Specifications
Brand
BournsMaximum Resistance
50kΩ
Mounting Type
Through Hole
Number of Turns
1
Orientation
Side Adjust
Power Rating
1/2W
Series
3386X
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Length
9.53mm
Shaft Diameter
3.15 mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
