Bourns, 4100R 10kΩ ±2% Bussed Through Hole Resistor Network, 15 Resistors, 2.25W total, DIP, Through Hole

RS Stock No.: 522-3264Brand: BournsManufacturers Part No.: 4116R-2-103LF
brand-logo
View all in Resistor Arrays

Technical documents

Specifications

Brand

Bourns

Resistance

10kΩ

Number Of Resistors

15

Package/Case

DIP

Power Rating

2.25W

Termination Style

Through Hole

Tolerance

±2%

Case Style

Moulded

Power Rating per Resistor

0.125W

Circuit Designator

BUS

Length

21.97mm

Depth

7.87mm

Height

4.57mm

Dimensions

7.87 x 4.57 x 21.97mm

Series

4100R

Number of Terminals

16

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Bourns, 4100R 10kΩ ±2% Bussed Through Hole Resistor Network, 15 Resistors, 2.25W total, DIP, Through Hole

P.O.A.

Bourns, 4100R 10kΩ ±2% Bussed Through Hole Resistor Network, 15 Resistors, 2.25W total, DIP, Through Hole
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
25 - 75P.O.A.
100 - 225P.O.A.
250 - 475P.O.A.
500 - 975P.O.A.
1000+P.O.A.

Technical documents

Specifications

Brand

Bourns

Resistance

10kΩ

Number Of Resistors

15

Package/Case

DIP

Power Rating

2.25W

Termination Style

Through Hole

Tolerance

±2%

Case Style

Moulded

Power Rating per Resistor

0.125W

Circuit Designator

BUS

Length

21.97mm

Depth

7.87mm

Height

4.57mm

Dimensions

7.87 x 4.57 x 21.97mm

Series

4100R

Number of Terminals

16

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C