Bourns, 4600X 100Ω ±2% Bussed Resistor Array, 7 Resistors, 1W total, SIP, Through Hole

RS Stock No.: 161-6854Brand: BournsManufacturers Part No.: 4608X-101-101LF
brand-logo
View all in Resistor Arrays

Technical documents

Specifications

Brand

Bourns

Resistance

100Ω

Number Of Resistors

7

Resistor Type

Network

Package/Case

SIP

Power Rating

1W

Termination Style

Through Hole

Tolerance

±2%

Case Style

Conformal

Power Rating per Resistor

0.2W

Circuit Designator

BUS

Length

20.27mm

Depth

2.49mm

Height

5.08mm

Dimensions

2.49 x 5.08 x 20.27mm

Number of Terminals

8

Series

4600X

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

7-Bussed Resistors

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Bourns, 4600X 100Ω ±2% Bussed Resistor Array, 7 Resistors, 1W total, SIP, Through Hole

P.O.A.

Bourns, 4600X 100Ω ±2% Bussed Resistor Array, 7 Resistors, 1W total, SIP, Through Hole
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Bourns

Resistance

100Ω

Number Of Resistors

7

Resistor Type

Network

Package/Case

SIP

Power Rating

1W

Termination Style

Through Hole

Tolerance

±2%

Case Style

Conformal

Power Rating per Resistor

0.2W

Circuit Designator

BUS

Length

20.27mm

Depth

2.49mm

Height

5.08mm

Dimensions

2.49 x 5.08 x 20.27mm

Number of Terminals

8

Series

4600X

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

7-Bussed Resistors