Bourns, 4600X 18kΩ ±2% Bussed Resistor Array, 8 Resistors, 1.13W total, SIP, Through Hole

RS Stock No.: 161-6822Brand: BournsManufacturers Part No.: 4609X-101-183LF
brand-logo
View all in Resistor Arrays

Technical documents

Specifications

Brand

Bourns

Resistance

18kΩ

Number Of Resistors

8

Resistor Type

Network

Package/Case

SIP

Power Rating

1.13W

Termination Style

Through Hole

Tolerance

±2%

Case Style

Conformal

Power Rating per Resistor

0.2W

Circuit Designator

BUS

Length

22.81mm

Depth

2.49mm

Height

5.08mm

Dimensions

2.49 x 5.08 x 22.81mm

Number of Terminals

9

Series

4600X

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

8-Bussed Resistors

From Bourns, the 4600X series of 8-bussed array resistors have a broad resistance range and are suitable for a range of applications. Constructed from a flame retardant epoxy resin body, these network resistors offer protection against shock, heat and moisture.

Features and benefits:

Low profile
Range of pin packages enables you to be flexible with your designs
Marking on contrasting background enables permanent identification
Resistance options available from 10 Ω to 10 MΩ

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Bourns, 4600X 18kΩ ±2% Bussed Resistor Array, 8 Resistors, 1.13W total, SIP, Through Hole

P.O.A.

Bourns, 4600X 18kΩ ±2% Bussed Resistor Array, 8 Resistors, 1.13W total, SIP, Through Hole
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Bourns

Resistance

18kΩ

Number Of Resistors

8

Resistor Type

Network

Package/Case

SIP

Power Rating

1.13W

Termination Style

Through Hole

Tolerance

±2%

Case Style

Conformal

Power Rating per Resistor

0.2W

Circuit Designator

BUS

Length

22.81mm

Depth

2.49mm

Height

5.08mm

Dimensions

2.49 x 5.08 x 22.81mm

Number of Terminals

9

Series

4600X

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

8-Bussed Resistors

From Bourns, the 4600X series of 8-bussed array resistors have a broad resistance range and are suitable for a range of applications. Constructed from a flame retardant epoxy resin body, these network resistors offer protection against shock, heat and moisture.

Features and benefits:

Low profile
Range of pin packages enables you to be flexible with your designs
Marking on contrasting background enables permanent identification
Resistance options available from 10 Ω to 10 MΩ