Technical documents
Specifications
Brand
BournsResistance
22kΩ
Number Of Resistors
5
Package/Case
SIP
Power Rating
1.25W
Termination Style
Pin
Tolerance
±2%
Case Style
Conformal
Power Rating per Resistor
0.3W
Circuit Designator
ISOL
Length
25.35mm
Depth
2.49mm
Height
5.08mm
Dimensions
25.35 x 2.49 x 5.08mm
Series
4600X
Temperature Coefficient
±100ppm/°C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Country of Origin
China
Product details
Thick Film Conformal SIPs, Isolated 4600R Series
Low profile is compatible with DIPs
Wide assortment of pin packages enhances design flexibility
Recommended for rosin flux and solvent clean or no clean flux processes
Stock information temporarily unavailable.
Please check again later.
P.O.A.
200
P.O.A.
200
Technical documents
Specifications
Brand
BournsResistance
22kΩ
Number Of Resistors
5
Package/Case
SIP
Power Rating
1.25W
Termination Style
Pin
Tolerance
±2%
Case Style
Conformal
Power Rating per Resistor
0.3W
Circuit Designator
ISOL
Length
25.35mm
Depth
2.49mm
Height
5.08mm
Dimensions
25.35 x 2.49 x 5.08mm
Series
4600X
Temperature Coefficient
±100ppm/°C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Country of Origin
China
Product details
Thick Film Conformal SIPs, Isolated 4600R Series
Low profile is compatible with DIPs
Wide assortment of pin packages enhances design flexibility
Recommended for rosin flux and solvent clean or no clean flux processes