Technical documents
Specifications
Brand
BournsPotentiometer Type
Rotary
Maximum Resistance
100kΩ
Number of Gangs
1
Number of Turns
1
Power Rating
1W
Electrical Taper
Linear
Element Material
Cermet
Mounting Type
Panel Mount
Termination Style
PC Pin
Shaft Length
22.2mm
Shaft Diameter
3.18 mm
Tolerance
±10%
Actuator Type
Slotted Shaft
Series
51
Country of Origin
Mexico
Product details
12.5mm 51 Series
Linear taper
PC board and bushing mount
Gangable
Metal bushing and shaft
Sealed for board washing
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
BournsPotentiometer Type
Rotary
Maximum Resistance
100kΩ
Number of Gangs
1
Number of Turns
1
Power Rating
1W
Electrical Taper
Linear
Element Material
Cermet
Mounting Type
Panel Mount
Termination Style
PC Pin
Shaft Length
22.2mm
Shaft Diameter
3.18 mm
Tolerance
±10%
Actuator Type
Slotted Shaft
Series
51
Country of Origin
Mexico
Product details
12.5mm 51 Series
Linear taper
PC board and bushing mount
Gangable
Metal bushing and shaft
Sealed for board washing
