Bourns 1kΩ Linear Potentiometer, Panel Mount (Through Hole), 51SAD-U25-A10L

RS Stock No.: 737-7657Brand: BournsManufacturers Part No.: 51SAD-U25-A10L
brand-logo
View all in Potentiometers

Technical documents

Specifications

Brand

Bourns

Potentiometer Type

Linear

Maximum Resistance

1kΩ

Number of Turns

1

Power Rating

1W

Mounting Type

Panel Mount, Through Hole

Termination Style

Pin

Shaft Diameter

3 mm

Tolerance

±10%

View all in Potentiometers

Stock information temporarily unavailable.

P.O.A.

Bourns 1kΩ Linear Potentiometer, Panel Mount (Through Hole), 51SAD-U25-A10L

P.O.A.

Bourns 1kΩ Linear Potentiometer, Panel Mount (Through Hole), 51SAD-U25-A10L

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Bourns

Potentiometer Type

Linear

Maximum Resistance

1kΩ

Number of Turns

1

Power Rating

1W

Mounting Type

Panel Mount, Through Hole

Termination Style

Pin

Shaft Diameter

3 mm

Tolerance

±10%