Technical documents
Specifications
Brand
BournsPotentiometer Type
Rotary
Maximum Resistance
10kΩ
Number of Gangs
1
Number of Turns
1
Power Rating
1W
Electrical Taper
Linear
Element Material
Conductive Plastic
Mounting Type
Panel Mount
Termination Style
Solder Lug
Shaft Length
22.2mm
Shaft Diameter
6.35 mm
Actuator Type
Slotted Shaft
Series
6630
Tolerance
±15%
Country of Origin
Mexico
Product details
7/8in 6630 Series
Low profile
Essentially infinite resolution
Excellent rotational life
High quality, rugged construction
Recommended for HMI applications
Mecanical stop designated in part number after the 6630S, 1 fitted - 0 not fitted
Anti rotation lug designated in the part number after the mechanical stop, A fitted - D not fitted
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 9 | P.O.A. |
| 10 - 24 | P.O.A. |
| 25 - 49 | P.O.A. |
| 50 - 99 | P.O.A. |
| 100+ | P.O.A. |
Technical documents
Specifications
Brand
BournsPotentiometer Type
Rotary
Maximum Resistance
10kΩ
Number of Gangs
1
Number of Turns
1
Power Rating
1W
Electrical Taper
Linear
Element Material
Conductive Plastic
Mounting Type
Panel Mount
Termination Style
Solder Lug
Shaft Length
22.2mm
Shaft Diameter
6.35 mm
Actuator Type
Slotted Shaft
Series
6630
Tolerance
±15%
Country of Origin
Mexico
Product details
7/8in 6630 Series
Low profile
Essentially infinite resolution
Excellent rotational life
High quality, rugged construction
Recommended for HMI applications
Mecanical stop designated in part number after the 6630S, 1 fitted - 0 not fitted
Anti rotation lug designated in the part number after the mechanical stop, A fitted - D not fitted
