2-array concave 0603 resistor,47R 62mW

RS Stock No.: 613-5304Brand: BournsManufacturers Part No.: CAT16-470J4
View all in Resistor Arrays

Technical documents

Specifications

Brand

Bourns

Resistance

47Ω

Number Of Resistors

4

Package/Case

1206 (3216M)

Power Rating

0.25W

Tolerance

±5%

Power Rating per Resistor

0.062W

Circuit Designator

ISOL

Length

3.2mm

Depth

1.6mm

Height

0.5mm

Dimensions

3.2 x 1.55 x 0.5mm

Number of Terminals

8

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

You may be interested in
View all in Resistor Arrays

Stock information temporarily unavailable.

P.O.A.

2-array concave 0603 resistor,47R 62mW

P.O.A.

2-array concave 0603 resistor,47R 62mW

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Bourns

Resistance

47Ω

Number Of Resistors

4

Package/Case

1206 (3216M)

Power Rating

0.25W

Tolerance

±5%

Power Rating per Resistor

0.062W

Circuit Designator

ISOL

Length

3.2mm

Depth

1.6mm

Height

0.5mm

Dimensions

3.2 x 1.55 x 0.5mm

Number of Terminals

8

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

You may be interested in