CAT16 concave chip resistor array,47K

RS Stock No.: 241-9434Brand: BournsManufacturers Part No.: CAT16-473J4
brand-logo
View all in Resistor Arrays

Technical documents

Specifications

Brand

Bourns

Resistance

47kΩ

Number Of Resistors

4

Package/Case

1206 (3216M)

Power Rating

0.25W

Tolerance

±5%

Power Rating per Resistor

0.062W

Circuit Designator

ISOL

Length

3.2mm

Depth

1.6mm

Height

0.5mm

Dimensions

3.2 x 1.55 x 0.5mm

Number of Terminals

8

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

You may be interested in
View all in Resistor Arrays

Stock information temporarily unavailable.

P.O.A.

CAT16 concave chip resistor array,47K

P.O.A.

CAT16 concave chip resistor array,47K

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Bourns

Resistance

47kΩ

Number Of Resistors

4

Package/Case

1206 (3216M)

Power Rating

0.25W

Tolerance

±5%

Power Rating per Resistor

0.062W

Circuit Designator

ISOL

Length

3.2mm

Depth

1.6mm

Height

0.5mm

Dimensions

3.2 x 1.55 x 0.5mm

Number of Terminals

8

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

You may be interested in