CAY16 convex chip resistor array,100K

RS Stock No.: 613-5376Brand: BournsManufacturers Part No.: CAY16-104J4
View all in Resistor Arrays

Technical documents

Specifications

Brand

Bourns

Resistance

100kΩ

Number Of Resistors

4

Package/Case

1206 (3216M)

Termination Style

Convex

Case Style

Moulded

Power Rating per Resistor

1/16W

Circuit Designator

ISOL

Length

3.2mm

Height

0.6mm

Dimensions

3.2 x 0.6mm

Number of Terminals

8

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

You may be interested in
View all in Resistor Arrays

Stock information temporarily unavailable.

P.O.A.

CAY16 convex chip resistor array,100K

P.O.A.

CAY16 convex chip resistor array,100K

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Bourns

Resistance

100kΩ

Number Of Resistors

4

Package/Case

1206 (3216M)

Termination Style

Convex

Case Style

Moulded

Power Rating per Resistor

1/16W

Circuit Designator

ISOL

Length

3.2mm

Height

0.6mm

Dimensions

3.2 x 0.6mm

Number of Terminals

8

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

You may be interested in