CAY16 convex chip resistor array,47R

RS Stock No.: 613-5477Brand: BournsManufacturers Part No.: CAY16-470J4
View all in Resistor Arrays

Technical documents

Specifications

Brand

Bourns

Resistance

47Ω

Number Of Resistors

4

Package/Case

1206 (3216M)

Power Rating

0.25W

Tolerance

±5%

Power Rating per Resistor

0.062W

Circuit Designator

ISOL

Length

3.2mm

Depth

1.6mm

Height

0.5mm

Dimensions

3.2 x 1.55 x 0.5mm

Number of Terminals

8

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

You may be interested in
View all in Resistor Arrays

Stock information temporarily unavailable.

P.O.A.

CAY16 convex chip resistor array,47R

P.O.A.

CAY16 convex chip resistor array,47R

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Bourns

Resistance

47Ω

Number Of Resistors

4

Package/Case

1206 (3216M)

Power Rating

0.25W

Tolerance

±5%

Power Rating per Resistor

0.062W

Circuit Designator

ISOL

Length

3.2mm

Depth

1.6mm

Height

0.5mm

Dimensions

3.2 x 1.55 x 0.5mm

Number of Terminals

8

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

You may be interested in