Technical documents
Specifications
Brand
BournsResistance
47kΩ
Number Of Resistors
4
Package/Case
1206 (3216M)
Termination Style
Convex
Tolerance
±5%
Case Style
Moulded
Power Rating per Resistor
1/16W
Circuit Designator
ISOL
Length
3.2mm
Depth
1.6mm
Height
0.5mm
Dimensions
3.2 x 1.6 x 0.5mm
Number of Terminals
8
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
BournsResistance
47kΩ
Number Of Resistors
4
Package/Case
1206 (3216M)
Termination Style
Convex
Tolerance
±5%
Case Style
Moulded
Power Rating per Resistor
1/16W
Circuit Designator
ISOL
Length
3.2mm
Depth
1.6mm
Height
0.5mm
Dimensions
3.2 x 1.6 x 0.5mm
Number of Terminals
8
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
