Technical documents
Specifications
Brand
BournsInductance
470 μH
Maximum dc Current
62mA
Length
4.5mm
Depth
3.2mm
Height
3.2mm
Dimensions
4.5 x 3.2 x 3.2mm
Tolerance
±10%
Maximum DC Resistance
26Ω
Series
CM45
Core Material
Ferrite
Maximum Self Resonant Frequency
3 (Minimum)MHz
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Minimum Quality Factor
40
Stock information temporarily unavailable.
Please check again later.
P.O.A.
500
P.O.A.
500
Technical documents
Specifications
Brand
BournsInductance
470 μH
Maximum dc Current
62mA
Length
4.5mm
Depth
3.2mm
Height
3.2mm
Dimensions
4.5 x 3.2 x 3.2mm
Tolerance
±10%
Maximum DC Resistance
26Ω
Series
CM45
Core Material
Ferrite
Maximum Self Resonant Frequency
3 (Minimum)MHz
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Minimum Quality Factor
40