Bourns 1MΩ, 0603 (1608M) Thick Film SMD Resistor ±5% 0.1W - CR0603-JW-105GLF

RS Stock No.: 740-8906Brand: BournsManufacturers Part No.: CR0603-JW-105GLF
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Brand

Bourns

Resistance

1MΩ

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±5%

Power Rating

0.1W

Temperature Coefficient

±200ppm/°C

Series

CR0603-JW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Taiwan, Province Of China

You may be interested in
RS PRO 1MΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
P.O.A.Each (On a Reel of 5000) (ex VAT)

P.O.A.

Bourns 1MΩ, 0603 (1608M) Thick Film SMD Resistor ±5% 0.1W - CR0603-JW-105GLF

P.O.A.

Bourns 1MΩ, 0603 (1608M) Thick Film SMD Resistor ±5% 0.1W - CR0603-JW-105GLF

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO 1MΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
P.O.A.Each (On a Reel of 5000) (ex VAT)

Technical documents

Specifications

Brand

Bourns

Resistance

1MΩ

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±5%

Power Rating

0.1W

Temperature Coefficient

±200ppm/°C

Series

CR0603-JW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Taiwan, Province Of China

You may be interested in
RS PRO 1MΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
P.O.A.Each (On a Reel of 5000) (ex VAT)