Technical documents
Specifications
Brand
BournsResistance
220Ω
Technology
Thick Film
Package/Case
0603 (1608M)
Tolerance
±5%
Power Rating
0.1W
Temperature Coefficient
±200ppm/°C
Series
CR0603-JW
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Taiwan, Province Of China
P.O.A.
Bourns 220Ω, 0603 (1608M) Thick Film SMD Resistor ±5% 0.1W - CR0603-JW-221GLF
1
P.O.A.
Bourns 220Ω, 0603 (1608M) Thick Film SMD Resistor ±5% 0.1W - CR0603-JW-221GLF
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
BournsResistance
220Ω
Technology
Thick Film
Package/Case
0603 (1608M)
Tolerance
±5%
Power Rating
0.1W
Temperature Coefficient
±200ppm/°C
Series
CR0603-JW
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Taiwan, Province Of China
