Bourns 82Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W - CR0805-FX-82R0GLF

RS Stock No.: 162-2541Brand: BournsManufacturers Part No.: CR0805-FX-82R0GLF
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Brand

Bourns

Resistance

82Ω

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±1%

Power Rating

0.125W

Temperature Coefficient

±100ppm/°C

Series

CR0805

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Taiwan, Province Of China

Product details

0805 Format Resistor, CR0805-FX Series - 1%

The CR0805 series of thick film surface mount resistors from Bourns feature a power rating of 0.1W at 70°C. Constructed from three layers, these chip resistors feature a nickel barrier that prevents leaching and ensures excellent solderability, allowing for all types of soldering processes to be used.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Bourns 82Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W - CR0805-FX-82R0GLF

P.O.A.

Bourns 82Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W - CR0805-FX-82R0GLF
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Bourns

Resistance

82Ω

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±1%

Power Rating

0.125W

Temperature Coefficient

±100ppm/°C

Series

CR0805

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Taiwan, Province Of China

Product details

0805 Format Resistor, CR0805-FX Series - 1%

The CR0805 series of thick film surface mount resistors from Bourns feature a power rating of 0.1W at 70°C. Constructed from three layers, these chip resistors feature a nickel barrier that prevents leaching and ensures excellent solderability, allowing for all types of soldering processes to be used.