Bourns CR1206 1kΩ, 1206 (3216M) Thick Film SMD Resistor ±5% 0.25W

RS Stock No.: 740-9117PBrand: BournsManufacturers Part No.: CR1206-JW-102GLF
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Country of Origin

Taiwan, Province Of China

Product details

1206 Format Resistor, CR1206-JW Series - 5%

The CR1206 series of thick film surface mount resistors from Bourns feature a power rating of 0.1W at 70°C. Constructed from three layers, these chip resistors feature a nickel barrier that prevents leaching and ensures excellent solderability, allowing for all types of soldering processes to be used.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Bourns CR1206 1kΩ, 1206 (3216M) Thick Film SMD Resistor ±5% 0.25W

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Bourns CR1206 1kΩ, 1206 (3216M) Thick Film SMD Resistor ±5% 0.25W

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Country of Origin

Taiwan, Province Of China

Product details

1206 Format Resistor, CR1206-JW Series - 5%

The CR1206 series of thick film surface mount resistors from Bourns feature a power rating of 0.1W at 70°C. Constructed from three layers, these chip resistors feature a nickel barrier that prevents leaching and ensures excellent solderability, allowing for all types of soldering processes to be used.