Bourns 3.9Ω, 2512 (6432M) Thick Film SMD Resistor ±1% 1W - CRL2512-FW-3R90ELF

RS Stock No.: 794-4272Brand: BournsManufacturers Part No.: CRL2512-FW-3R90ELF
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Brand

Bourns

Resistance

3.9Ω

Technology

Thick Film

Package/Case

2512 (6432M)

Tolerance

±1%

Power Rating

1W

Temperature Coefficient

±200ppm/°C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Taiwan, Province Of China

You may be interested in

P.O.A.

Bourns 3.9Ω, 2512 (6432M) Thick Film SMD Resistor ±1% 1W - CRL2512-FW-3R90ELF

P.O.A.

Bourns 3.9Ω, 2512 (6432M) Thick Film SMD Resistor ±1% 1W - CRL2512-FW-3R90ELF

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Bourns

Resistance

3.9Ω

Technology

Thick Film

Package/Case

2512 (6432M)

Tolerance

±1%

Power Rating

1W

Temperature Coefficient

±200ppm/°C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Taiwan, Province Of China

You may be interested in