Bourns 500μΩ, 4026 Metal Strip SMD Resistor ±1% 5W - CSS4J-4026R-L500FE

RS Stock No.: 152-6534Brand: BournsManufacturers Part No.: CSS4J-4026R-L500FE
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Brand

Bourns

Resistance

500µΩ

Technology

Metal Strip

Package/Case

4026

Tolerance

±1%

Power Rating

5W

Temperature Coefficient

±100ppm/°C

Automotive Standard

AEC-Q200

Series

CSS4J-4026

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+170°C

Country of Origin

Costa Rica

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Bourns 500μΩ, 4026 Metal Strip SMD Resistor ±1% 5W - CSS4J-4026R-L500FE

P.O.A.

Bourns 500μΩ, 4026 Metal Strip SMD Resistor ±1% 5W - CSS4J-4026R-L500FE
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Bourns

Resistance

500µΩ

Technology

Metal Strip

Package/Case

4026

Tolerance

±1%

Power Rating

5W

Temperature Coefficient

±100ppm/°C

Automotive Standard

AEC-Q200

Series

CSS4J-4026

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+170°C

Country of Origin

Costa Rica