Technical documents
Specifications
Brand
BournsInductance
47 nH
Maximum dc Current
210mA
Package/Case
0402 (1005M)
Length
1mm
Depth
0.55mm
Height
0.5mm
Dimensions
1 x 0.55 x 0.5mm
Tolerance
±5%
Maximum DC Resistance
830mΩ
Series
CW100505
Core Material
Ceramic
Maximum Self Resonant Frequency
2.1GHz
Minimum Quality Factor
26
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Country of Origin
Taiwan, Province Of China
Product details
Bourns 0402 CW100505 Series Wire Wound Inductor (reels)
CW100505 Series High Q ceramic chip inductors with a ceramic core to provide stable electrical characteristics and a high self-resonant frequency. The 0402 format CW100505 Series inductors have a flat top surface for automated assembly. Applications for the CW100505s include: RF modules; Cellular phones; GPS receivers; Wireless PDAs, LANs; CATV filters, tuners; Cable modems, set-top boxes
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BournsInductance
47 nH
Maximum dc Current
210mA
Package/Case
0402 (1005M)
Length
1mm
Depth
0.55mm
Height
0.5mm
Dimensions
1 x 0.55 x 0.5mm
Tolerance
±5%
Maximum DC Resistance
830mΩ
Series
CW100505
Core Material
Ceramic
Maximum Self Resonant Frequency
2.1GHz
Minimum Quality Factor
26
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Country of Origin
Taiwan, Province Of China
Product details
Bourns 0402 CW100505 Series Wire Wound Inductor (reels)
CW100505 Series High Q ceramic chip inductors with a ceramic core to provide stable electrical characteristics and a high self-resonant frequency. The 0402 format CW100505 Series inductors have a flat top surface for automated assembly. Applications for the CW100505s include: RF modules; Cellular phones; GPS receivers; Wireless PDAs, LANs; CATV filters, tuners; Cable modems, set-top boxes