Bourns 2.5A Resettable Fuse, 16V

RS Stock No.: 647-8229Brand: BournsManufacturers Part No.: MF-MSMF250/16-2
brand-logo
View all in Resettable Fuses

Technical documents

Specifications

Brand

Bourns

Trip Current

5A

Voltage Rating

16V

Time to Trip

5s

Hold Current

2.5A

Maximum Current

100 A

Length

4.83mm

Height

1.6mm

Width

3.41mm

Terminal Material

Electroless Nickel Immersion Gold

Minimum Resistance

0.015Ω

Maximum Resistance

100mΩ

Power Dissipation

1.2W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Operating Temperature Range

-40 → +85 °C

Dimensions

4.83 x 3.41 x 1.6mm

You may be interested in
Bourns 2.5A Resettable Fuse, 15V
P.O.A.Each (In a Pack of 10) (ex VAT)

P.O.A.

Bourns 2.5A Resettable Fuse, 16V
Select packaging type

P.O.A.

Bourns 2.5A Resettable Fuse, 16V

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
10 - 140P.O.A.
150 - 490P.O.A.
500 - 990P.O.A.
1000 - 2490P.O.A.
2500+P.O.A.
You may be interested in
Bourns 2.5A Resettable Fuse, 15V
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Brand

Bourns

Trip Current

5A

Voltage Rating

16V

Time to Trip

5s

Hold Current

2.5A

Maximum Current

100 A

Length

4.83mm

Height

1.6mm

Width

3.41mm

Terminal Material

Electroless Nickel Immersion Gold

Minimum Resistance

0.015Ω

Maximum Resistance

100mΩ

Power Dissipation

1.2W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Operating Temperature Range

-40 → +85 °C

Dimensions

4.83 x 3.41 x 1.6mm

You may be interested in
Bourns 2.5A Resettable Fuse, 15V
P.O.A.Each (In a Pack of 10) (ex VAT)