Technical documents
Specifications
Brand
BournsVoltage Rating
60V dc
Hold Current
0.145A
Maximum Current
3 A
Minimum Resistance
3Ω
Maximum Resistance
14Ω
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Lead Orientation
Radial
Country of Origin
China
Product details
MF-RX/250 Series
Applications include customer premise equipment (CPE), central office/telecom centers (CO) and access equipment.
Radial leaded devices
Fast tripping resettable PTCs
Lead-free
Approvals
UL, CSA, TUV
PCB Wire Ended
Stock information temporarily unavailable.
Please check again later.
P.O.A.
500
P.O.A.
500
Technical documents
Specifications
Brand
BournsVoltage Rating
60V dc
Hold Current
0.145A
Maximum Current
3 A
Minimum Resistance
3Ω
Maximum Resistance
14Ω
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Lead Orientation
Radial
Country of Origin
China
Product details
MF-RX/250 Series
Applications include customer premise equipment (CPE), central office/telecom centers (CO) and access equipment.
Radial leaded devices
Fast tripping resettable PTCs
Lead-free
Approvals
UL, CSA, TUV