Technical documents
Specifications
Brand
BournsTrip Current
1.5A
Voltage Rating
6V
Time to Trip
0.1s
Hold Current
0.75A
Maximum Current
40 A
Length
3.43mm
Height
0.85mm
Width
2.8mm
Terminal Material
Electroless Nickel Immersion Gold
Minimum Resistance
0.07Ω
Maximum Resistance
450mΩ
Power Dissipation
0.6W
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Package Size
1210
Dimensions
3.43 x 2.8 x 0.85mm
Operating Temperature Range
-40 → +85 °C
Product details
MF-USMF Series
Fast tripping resettable circuit protection
Surface mount packaging for automated assembly
Small footprint size (1210)
Surface Mount Technology
Stock information temporarily unavailable.
Please check again later.
P.O.A.
10
P.O.A.
10
Buy in bulk
quantity | Unit price |
---|---|
10 - 140 | P.O.A. |
150 - 490 | P.O.A. |
500 - 990 | P.O.A. |
1000 - 2490 | P.O.A. |
2500+ | P.O.A. |
Technical documents
Specifications
Brand
BournsTrip Current
1.5A
Voltage Rating
6V
Time to Trip
0.1s
Hold Current
0.75A
Maximum Current
40 A
Length
3.43mm
Height
0.85mm
Width
2.8mm
Terminal Material
Electroless Nickel Immersion Gold
Minimum Resistance
0.07Ω
Maximum Resistance
450mΩ
Power Dissipation
0.6W
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Package Size
1210
Dimensions
3.43 x 2.8 x 0.85mm
Operating Temperature Range
-40 → +85 °C
Product details
MF-USMF Series
Fast tripping resettable circuit protection
Surface mount packaging for automated assembly
Small footprint size (1210)